- RS Stock No.:
- 219-9468
- Mfr. Part No.:
- NSYEC1262
- Brand:
- Schneider Electric
Available to back order for despatch 14/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£89.78
(exc. VAT)
£107.74
(inc. VAT)
Units | Per unit |
1 + | £89.78 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9468
- Mfr. Part No.:
- NSYEC1262
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial SF 2 entries cable gland plate has 6.664 kg weight. It has 35 mm height, 1200 mm width and 600 mm depth. It is made up of galvanised steel.
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | NSY |
Width | 1.2m |
Height | 35mm |
Number of Cable Entries | 2 |
For Use With | Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 219-9468
- Mfr. Part No.:
- NSYEC1262
- Brand:
- Schneider Electric