Schneider Electric NSYTL Series Cable Gland Plate for Use with Thalassa PLM, 435 x 185mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-4070
Mfr. Part No.:
NSYTLA4420G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Cable Gland Plate

Length

435mm

For Use With

Thalassa PLM

Width

435mm

Dimensions

435 x 185mm

Height

185mm

Series

NSYTL

RoHS Status: Not Applicable

The Schneider Electric cable entry plate polyester Size is 435x185 mm. For PLM75 and 86 - RAL 7035.Component type entry plate.

Green Premium product
Reach free of SVHC
Mercury free