RS Better World

Schneider Electric PanelSeT Series Grey ABS Enclosure, IP66, IK07 291 mm, 291 mm, 241 mm

Subtotal (1 unit)*

£63.87

(exc. VAT)

£76.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.87

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-4062
Mfr. Part No.:
NSYTBS292416HT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Body Material

ABS

External Height

291mm

External Width

241mm

External Length

291mm

IP Rating

IP66

Lid Colour

Transparent

Colour

Grey

Hazardous Area Certification

No

Internal Mount Type

Wall

Series

PanelSeT

Weight

1.28kg

Standards/Approvals

IEC 62208, TÜV

Transparent Door

Yes

IK Rating

IK07

Better World Product

Yes

RoHS Status: Exempt

Schneider Electric NSYTBS Series Enclosure, 291mm External Height, 241mm External Width - NSYTBS292416HT


This grey ABS enclosure provides a sealed, wall‑mounted housing for electrical and control equipment in non‑hazardous areas. It features a high‑transparency front cover that permits Visual inspection of internal devices without opening the unit, and is specified for demanding indoor and outdoor conditions where ingress protection and impact resistance are required.

Features & Benefits


• IP66 rating ensures dust‑tight protection and strong water resistance
• IK07 impact rating resists moderate mechanical shocks
• Class II electrical insulation reduces earth‑reliant installation needs
• Transparent cover allows Visual checks without access
• Lightweight 1.28 kg body simplifies wall‑mount installation
• Captive screws maintain sealing integrity during servicing

Applications


• Suitable for wall‑mounting motor control and small automation panels
• Ideal for housing Terminal blocks and auxiliary relays outdoors
• Used for protective enclosures of small instrumentation modules
• Can be used for junction box duties in electrical distribution runs

What construction material is used for the enclosure body?


The enclosure is moulded from ABS, delivering a balance of mechanical strength and flame resistance at elevated temperatures.

How is the cover secured while maintaining seal performance?


The front cover is retained by captive plastic screws positioned outside the sealed area to preserve the IP66 enclosure integrity when closed.

What operating temperature range can be expected for installations?


The enclosure supports continuous operation across a wide ambient span from -25°C up to 60°C, suitable for varied climates.

Is the enclosure suitable for intrinsically safe or hazardous‑area equipment?


It is designed for use in non‑hazardous areas and does not carry hazardous‑area certification.

Which standards and certifications support the product’s protective claims?


It conforms to recognised industry protection and impact standards and holds third‑party certification for those attributes.

Related links