- RS Stock No.:
- 211-0981
- Mfr. Part No.:
- NSYTPLS5454A
- Brand:
- Schneider Electric
Available to back order for despatch 23/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£30.20
(exc. VAT)
£36.24
(inc. VAT)
Units | Per unit |
1 + | £30.20 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0981
- Mfr. Part No.:
- NSYTPLS5454A
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric has transparent polycarbonate cover having dimensions 540x540x95mm. The mounting location of the cover is at front. The colour of the cover is transparent and the fixing is done with screw.
The material is used for the cover is polycarbonate
This cover is used with Thalassa PLS
This cover is used with Thalassa PLS
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Series | NSYT |
Width | 540mm |
Height | 540mm |
Colour | Transparent |
For Use With | Thalassa PLS |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 211-0981
- Mfr. Part No.:
- NSYTPLS5454A
- Brand:
- Schneider Electric
Related links
- Hammers
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package