RS Better World

Schneider Electric Galvanised Steel Mounting Plate Mounting Plate, 500mm W, 150 mm L for Use with Special CRN

Subtotal (1 pack of 2 units)*

£43.50

(exc. VAT)

£52.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£21.75£43.50

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-0882
Mfr. Part No.:
NSYPMP500DLM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Sub Type

Mounting Plate

Thickness

500mm

Width

500mm

Length

150mm

Material

Galvanised Steel

Mounting plate type

Plain

For Use With

Special CRN

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Product

Yes

RoHS Status: Exempt

The Schneider Electric plain mounting plate for DLM modular chassis having dimensions H150xW500mm. This plain mounting plate fixing is done with the help of the screw.

The material used for the partial mounting plate is galvanised steel

The thickness of the partial mounting plate is 2mm

Related links