- RS Stock No.:
- 211-0836
- Mfr. Part No.:
- NSYBANPLA74
- Brand:
- Schneider Electric
Available to back order for despatch 23/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£125.61
(exc. VAT)
£150.73
(inc. VAT)
Units | Per unit |
1 + | £125.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0836
- Mfr. Part No.:
- NSYBANPLA74
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric has horizontal support plate for PLA enclosure having dimensions W750xD420mm and its used for the multipurpose. The maximum load capacity of support plate is 50 kg. And it has dimensions of H18x W708x D340mm.
The material used for support plate is galvanised steel
Mounting support is vertical uprights
Mounting support is vertical uprights
Specifications
Attribute | Value |
---|---|
Product Type | Support Plate |
Series | NSYB |
Width | 708mm |
Height | 18mm |
For Use With | Thalassa PLA |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 211-0836
- Mfr. Part No.:
- NSYBANPLA74
- Brand:
- Schneider Electric