Siemens 8GK Series Cable Clip Cover for Use with 8GK, 450 x 250mm
- RS Stock No.:
- 203-3289
- Mfr. Part No.:
- 8GK9601-3KK11
- Brand:
- Siemens
View all Enclosure Accessories
Available to back order for despatch 13/04/2023, delivery within 2 working days
Price Each (In a Pack of 10)
£33.72
(exc. VAT)
£40.46
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £33.72 | £337.20 |
*price indicative |
- RS Stock No.:
- 203-3289
- Mfr. Part No.:
- 8GK9601-3KK11
- Brand:
- Siemens
- COO (Country of Origin):
- DE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA 630 DIN front cover Cutout has three 12 MW Minimum order quantity 10 units. It is made of plastic.
450mm height
250mm width
250mm width
Specifications
Attribute | Value |
Type | Cable Clip Cover |
For Use With | 8GK |
Width | 250mm |
Dimensions | 450 x 250mm |
Height | 450mm |
Series | 8GK |