AX Rail for interior installation, for D
- RS Stock No.:
- 202-3849
- Mfr. Part No.:
- 2393300
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-3849
- Mfr. Part No.:
- 2393300
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Rail | |
| Length | 274.7mm | |
| For Use With | Interior Installation And Mounting In The Enclosure | |
| Width | 300mm | |
| Material | Steel | |
| Dimensions | 274.7 x 39mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Rail | ||
Length 274.7mm | ||
For Use With Interior Installation And Mounting In The Enclosure | ||
Width 300mm | ||
Material Steel | ||
Dimensions 274.7 x 39mm | ||
- COO (Country of Origin):
- DE
The Rittal AX rail is used for mounting inside the enclosure. It is used mainly for interior installation purpose. The rail is variable with 2 rows of system punching's and it creates an additional mounting space. The enclosure protection category is retained in this and it may be retro-fitted even with the mounting plate in situ.
No machining required
It is suitable for all-round mounting on the sides, base and roof areas
Automatic potential equalisation
It is suitable for all-round mounting on the sides, base and roof areas
Automatic potential equalisation
Related links
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of
- SAM 921S Series Panel support wall attachment rail for Use with Perforated Panels
- Schneider Electric NSY Series Steel Rail for Use with Enclosure x 600 mm
- nVent SCHROFF Zinc DIN Rail for Use with Cage Nuts
- Siemens ALPHA Series Support Rail for Use with ALPHA 160/400
- ABB Steel Support Rail for Use with Main Distribution Boards 100 mm x 100 mm x 100 mm
- Spelsberg GEOS Series Rail for Use with Floor Mounting x 250 mm x 35 mm
