Rittal Kx Series Mounting Plate, 185mm H, 175mm W, 185mm L for Use with Kx Terminal Boxes And Bus Enclosures
- RS Stock No.:
- 202-3814
- Mfr. Part No.:
- 1562800
- Brand:
- Rittal
4 In stock - FREE next working day delivery available
Added
Price Each
£8.27
(exc. VAT)
£9.92
(inc. VAT)
Units | Per unit |
1 - 4 | £8.27 |
5 + | £7.94 |
- RS Stock No.:
- 202-3814
- Mfr. Part No.:
- 1562800
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal KX mounting plate is a mounting plate for terminal boxes, bus enclosures. The mounting plate is used for component installation outside of the enclosure. The material is sheet steel and is zinc-plated surface-finish. As accessories with the enclosure, assembly screws are included.
Applicable to Enclosure type: Terminal box KX, Bus enclosure KX
Provides extra protection to the enclosure
Width x Height: 175x185
Provides extra protection to the enclosure
Width x Height: 175x185
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | Kx |
Width | 175mm |
Height | 185mm |
Length | 185mm |
For Use With | Kx Terminal Boxes And Bus Enclosures |