DesignSpark WCM-01 Series for Use with Rasberry Pi Camera

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-1439
Mfr. Part No.:
WCM-01
Brand:
DesignSpark
Find similar products by selecting one or more attributes.
Select all

Brand

DesignSpark

Length

64mm

For Use With

Rasberry Pi Camera

Width

55.5mm

Height

7mm

Series

WCM-01

RoHS Status: Exempt

COO (Country of Origin):
JP
The Entaniya waterproof case mount with M2.6x6 tapping screw is used to mount the camera case on the walls. The sheet is made of metal and has 2-M3 TAPS (When attaching a weight, make sure that the screw tip does not enter more than 5mm from the surface of the sheet metal).

Waterproof
Dustproof
Fixing bracket