Bopla BoLink Series Seal for Use with BoPad 7.0 Enclosures, 221 x 156 x 54.3mm
- RS Stock No.:
- 200-5492
- Mfr. Part No.:
- 35307003
- Brand:
- Bopla
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-5492
- Mfr. Part No.:
- 35307003
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Type | Seal | |
| Length | 221mm | |
| For Use With | BoPad 7.0 Enclosures | |
| Width | 156mm | |
| Dimensions | 221 x 156 x 54.3mm | |
| Height | 54mm | |
| Series | BoLink | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Type Seal | ||
Length 221mm | ||
For Use With BoPad 7.0 Enclosures | ||
Width 156mm | ||
Dimensions 221 x 156 x 54.3mm | ||
Height 54mm | ||
Series BoLink | ||
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
UL 94 V0 Fire class
Design seal optional
