- RS Stock No.:
- 187-6493
- Mfr. Part No.:
- 72105201
- Brand:
- Spelsberg
Available to back order for despatch 06/06/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£36.63
(exc. VAT)
£43.96
(inc. VAT)
Units | Per unit |
1 + | £36.63 |
- RS Stock No.:
- 187-6493
- Mfr. Part No.:
- 72105201
- Brand:
- Spelsberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Protective cover for rail-mounted devices, incl. fixing screws, for mounting in GEOS-L empty enclosure
Specifications
Attribute | Value |
---|---|
Product Type | Cover |
Width | 276mm |
Height | 2mm |
Length | 376mm |
Number of Cutouts | 2 |
Colour | Grey |
For Use With | GEOS-L 3040 Empty Enclosure |