Amphenol Industrial CAP-WB Female Dust Cap IP67 Rated, ABS/Polycarbonate

Subtotal (1 unit)*

£0.84

(exc. VAT)

£1.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 08 May 2026
  • Plus 190 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.84

*price indicative

RS Stock No.:
182-0537
Distrelec Article No.:
304-10-991
Mfr. Part No.:
CAP-WBDFSMA1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Product Type

Dust Cap

Series

CAP-WB

IP Rating

IP67

Material

ABS/Polycarbonate

For Use With

Circular Connector

Colour

Black

Standards/Approvals

No

The Amphenol industrial CAP-WBDFSMA1 is a 11.97 mm long, black colour M12 x 1 thread size female circular connector dust cap.

Material ABS, PC

Colour Black

IP Rating IP67

Thread Size M12 x 1

Related links