RS PRO Neoprene Seal for Use with Extruded Aluminium Enclosures, 110 x 3 x 46mm
- RS Stock No.:
- 136-8952
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-8952
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Seal | |
| Length | 110mm | |
| For Use With | Extruded Aluminium Enclosures | |
| Width | 3mm | |
| Material | Neoprene | |
| Dimensions | 110 x 3 x 46mm | |
| Height | 46.2mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Seal | ||
Length 110mm | ||
For Use With Extruded Aluminium Enclosures | ||
Width 3mm | ||
Material Neoprene | ||
Dimensions 110 x 3 x 46mm | ||
Height 46.2mm | ||
Colour Black | ||
