Schneider Electric Polyamide (Handle), Zamak (Insert) Lock & Rods for Use with 1250 mm Thalassa PLA Enclosure
- RS Stock No.:
- 123-0673
- Mfr. Part No.:
- NSYVPLA12G
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0673
- Mfr. Part No.:
- NSYVPLA12G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Lock & Rods | |
| For Use With | 1250 mm Thalassa PLA Enclosure | |
| Material | Polyamide (Handle), Zamak (Insert) | |
| Height | 1250mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Lock & Rods | ||
For Use With 1250 mm Thalassa PLA Enclosure | ||
Material Polyamide (Handle), Zamak (Insert) | ||
Height 1250mm | ||
