Schneider Electric Fibreglass Reinforced Polyester for Use with PLA Enclosure, 500 x 500mm
- RS Stock No.:
- 123-0616
- Mfr. Part No.:
- NSYDPLA55G
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0616
- Mfr. Part No.:
- NSYDPLA55G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | PLA Enclosure | |
| Width | 500mm | |
| Material | Fibreglass Reinforced Polyester | |
| Dimensions | 500 x 500mm | |
| Height | 500mm | |
| Colour | Grey | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With PLA Enclosure | ||
Width 500mm | ||
Material Fibreglass Reinforced Polyester | ||
Dimensions 500 x 500mm | ||
Height 500mm | ||
Colour Grey | ||
Priced to Clear Yes | ||
