Schneider Electric Kaedra Series Enclosure Support x 700 mm x 360mm
- RS Stock No.:
- 871-275
- Mfr. Part No.:
- 10500
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£124.88
(exc. VAT)
£149.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £124.88 |
*price indicative
- RS Stock No.:
- 871-275
- Mfr. Part No.:
- 10500
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure Support | |
| Length | 700mm | |
| Width | 360mm | |
| Colour | Black | |
| Series | Kaedra | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Enclosure Support | ||
Length 700mm | ||
Width 360mm | ||
Colour Black | ||
Series Kaedra | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting/free-standing frame provides robust support for various applications, tailored specifically for circuitry and assembly needs within the innovative Kaedra series. It ensure reliability and efficiency in setup.
Designed for 8 TE housing configurations
Weighs 1.659 kg for manageable installation
Available in multiple packaging variations
Guaranteed for 18 months for peace of mind
Related links
- Schneider Electric Kaedra Series Enclosure Support x 690 mm x 448mm
- Schneider Electric Kaedra Series Enclosure: Light Grey IP65
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09, 200 mm x 160 mm x 123 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09, 150 mm x 160 mm x 50 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09, 460 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09, 610 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) IP65 200 mm x 112 mm x 159 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) IP65 460 mm x 160 mm x 340 mm
