Schneider Electric ClimaSys Series Polyolefin Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 380 mm x 150mm
- RS Stock No.:
- 867-722
- Mfr. Part No.:
- NSYCUACC010DG
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 pack of 5 units)*
£899.96
(exc. VAT)
£1,079.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £899.96 | £179.992 |
*price indicative
- RS Stock No.:
- 867-722
- Mfr. Part No.:
- NSYCUACC010DG
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Filter | |
| Accessory Type | Air Filter | |
| Length | 380mm | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 150mm | |
| Material | Polyolefin | |
| Height | 150mm | |
| Mounting plate type | Roof Plate | |
| Series | ClimaSys | |
| Standards/Approvals | G3 EN 779 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Filter | ||
Accessory Type Air Filter | ||
Length 380mm | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 150mm | ||
Material Polyolefin | ||
Height 150mm | ||
Mounting plate type Roof Plate | ||
Series ClimaSys | ||
Standards/Approvals G3 EN 779 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MT
The Schneider Electric ClimaSys CU Fiber Filter is an essential accessory for top-mounting cooling units with a power of 650W. Designed for ClimaSys CU cooling units, this G3 EN 779 ventilation filter ensures efficient thermal management in roof-mounted locations. With a Polyolefin material construction, this filter is lightweight and easy to install, making it a reliable choice for maintaining optimal airflow and enhancing the longevity of your cooling unit.
Compatible with ClimaSys CU cooling units
G3 EN 779 ventilation filter for efficient airflow
Polyolefin material construction for durability and lightweight design
Specifically designed for roof-mounted locations
Set of 5 filters included for convenient replacement
Related links
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 280 mm x 150mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 380 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 150 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 470 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 20 mm x 370 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 75 mm x 420 mm x
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 780 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 320 mm x 320 mm x 320mm
