CAHORS Bakelite Mounting Plate for Use with Moulded Enclosure, 220 x 130 x 3mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
839-965
Mfr. Part No.:
BB2718
Brand:
CAHORS
Find similar products by selecting one or more attributes.
Select all

Brand

CAHORS

Type

Mounting Plate

Length

220mm

For Use With

Moulded Enclosure

Width

130mm

Material

Bakelite

Dimensions

220 x 130 x 3mm

Height

3mm

COO (Country of Origin):
ES