Schneider Electric Linergy Series Connection Accessory for Use with Resi9 MP

Subtotal (1 unit)*

£14.77

(exc. VAT)

£17.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.77

*price indicative

RS Stock No.:
838-591
Mfr. Part No.:
LGYT2A08
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Accessory Type

Connection Accessory

For Use With

Resi9 MP

Colour

Blue, Green

Series

Linergy

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Schneider Electric Terminal Block kit is designed for efficient earth or NEUTRAL connections, featuring eight holes with a dual capacity for 4x16 mm² and 4x10 mm² cabling, ensuring reliable connections in your electrical installations.

Supports a rated current of 80 A and operational voltage of 440 V AC

Constructed with Durable materials, including a plastic cover and brass terminals

Compatible with various enclosures, like PrismaSeT XS, Mureva, Easy9 EU, and Resi9 MP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy