EAO 46-585.1800 Series Plastic Wall Mounting Kit for Use with Wall 190 mm x 190 mm x 106mm
- RS Stock No.:
- 807-781
- Mfr. Part No.:
- 46-585.1800
- Brand:
- EAO
Subtotal (1 unit)*
£28.31
(exc. VAT)
£33.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.31 |
*price indicative
- RS Stock No.:
- 807-781
- Mfr. Part No.:
- 46-585.1800
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Wall Mounting Kit | |
| Length | 190mm | |
| For Use With | Wall | |
| Width | 106mm | |
| Material | Plastic | |
| Height | 190mm | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Mounting plate type | Mounting Kit | |
| Series | 46-585.1800 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Enclosure Accessory | ||
Accessory Type Wall Mounting Kit | ||
Length 190mm | ||
For Use With Wall | ||
Width 106mm | ||
Material Plastic | ||
Height 190mm | ||
Colour Grey | ||
IP Rating IP66 | ||
Mounting plate type Mounting Kit | ||
Series 46-585.1800 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Sanyo Denki Wall Mounting Kit is a professional grey installation assembly designed for the secure mounting of industrial control equipment. This robust kit is engineered to maintain high environmental and impact protection standards, ensuring your hardware remains stable in demanding industrial conditions.
Durable IP66 and IK07 protection ratings
Professional grey finish for seamless integration
Wide operating temperature from –35 °C to +80 °C
Substantial 0.4 kg weight for reliable support
Complies with UL508 and IEC EN 60947-5-1 standards
Related links
- EAO 46-585.1400 Series Plastic Wall Mounting Kit for Use with Wall 190 mm x 190 mm x 106mm
- Legrand HYPRA Series Plastic Wall Box IP67 470 mm x 160 mm x 173 mm
- Bopla BoLink Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- ABB ARIA Series Plastic Enclosure 190 mm x 315 mm x 415 mm
- RS PRO Polycarbonate Wall Box CE Transparent Door, 190 mm x 130 mm x 130 mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 160 mm x 240 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 165 mm
