EAO 84-900 Series Plastic Pin for Use with Interlocking

Subtotal (1 unit)*

£0.46

(exc. VAT)

£0.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.46

*price indicative

RS Stock No.:
807-404
Mfr. Part No.:
84-900
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Pin

Product Type

Enclosure Accessory

For Use With

Interlocking

Material

Plastic

Colour

Black

IP Rating

IP67

Series

84-900

Hazardous Area Certification

No

COO (Country of Origin):
CH
The Sanyo Denki Interlocking Pin provides essential environmental sealing for industrial control components. These plastic plugs ensure your equipment remains protected against dust and moisture ingress in rigorous settings.

Rated for IP67 back protection

Durable plastic construction

Compatible with switching and illumination elements

Requires two plugs per element