Schneider Electric Linergy Series Copper Mounting Accessory for Use with Linergy LGYE busbars 400 mm x 400 mm x 650mm
- RS Stock No.:
- 759-576
- Mfr. Part No.:
- LVS04610
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,208.58
(exc. VAT)
£1,450.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,208.58 |
*price indicative
- RS Stock No.:
- 759-576
- Mfr. Part No.:
- LVS04610
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Accessory | |
| Product Type | Kit | |
| Length | 400mm | |
| For Use With | Linergy LGYE busbars | |
| Width | 650mm | |
| Material | Copper | |
| Height | 400mm | |
| IP Rating | IP30, IP31, IP55 | |
| Thread Size | M10 | |
| Series | Linergy | |
| Standards/Approvals | IEC 60439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Accessory | ||
Product Type Kit | ||
Length 400mm | ||
For Use With Linergy LGYE busbars | ||
Width 650mm | ||
Material Copper | ||
Height 400mm | ||
IP Rating IP30, IP31, IP55 | ||
Thread Size M10 | ||
Series Linergy | ||
Standards/Approvals IEC 60439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric joining set is designed to provide robust and reliable connections for various Linergy configurations, ensuring optimal operational performance and compliance with relevant standards.
Rated operational current of 1600 A for high-capacity use
Set of 4 ensures comprehensive installation support
Constructed from Durable copper for excellent conductivity
Related links
- Schneider Electric Linergy Series Copper Mounting Accessory for Use with Linergy LGYE busbars 400 mm x 400 mm x 650mm
- Schneider Electric Linergy Series Copper Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 105 mm x 105 mm x 85mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 67 mm x 67 mm x 55mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 240 mm x 240 mm x 130mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 170 mm x 170 mm x 70mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 90 mm x 90 mm x 240mm
- Schneider Electric Linergy Series Screw for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 37 mm x 100 mm x 200mm
