Schneider Electric PrismaSeT G Series Steel Mounting Accessory for Use with PrismaSeT G Enclosure 75 mm x 1.86 m x 600mm
- RS Stock No.:
- 759-570
- Mfr. Part No.:
- LVS01261
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£148.68
(exc. VAT)
£178.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.68 |
*price indicative
- RS Stock No.:
- 759-570
- Mfr. Part No.:
- LVS01261
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Accessory | |
| Product Type | Plate | |
| Length | 1.86m | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 75mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Accessory | ||
Product Type Plate | ||
Length 1.86m | ||
For Use With PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 75mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric front cover support upright is a mounting accessory is designed for compatibility with PrismaSeT enclosures. Its robust construction ensures reliable support for the enclosure's front cover.
IP30 rated for effective protection against dust and solid objects
Created from halogen-free plastic, ensuring increased safety and sustainability
Available in a set of 2, facilitating installation and maintenance
Electrophoresis treatment enhances durability and surface quality
Textured matt finish in white (RAL 9003) offers a modern aesthetic
Related links
- Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT PrismaSeT G Enclosure 1.68 m x 1.68 m x 600mm
- Schneider Electric PrismaSeT G Series Glass Door for Use with PrismaSeT G Enclosure 1.23 m x 1.23 m x 600mm
- Schneider Electric PrismaSeT G Series Glass Door for Use with PrismaSeT G Enclosure x 1.83 m x 600mm
- Schneider Electric PrismaSeT G Series Glass Door for Use with PrismaSeT G Enclosure 1.83 m x 1.83 m x 600mm
- Schneider Electric PrismaSeT G Series Upright for Use with PrismaSeT PrismaSeT G Enclosure 1.83 m x 1.83 m x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Sealing Kit for Use with PrismaSeT G Door 5.3 m x 5.3 m x 600mm
- Schneider Electric PrismaSeT G Series Polyamide Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 600mm
