Schneider Electric PrismaSeT G Series Plastic Closing Element for Use with PrismaSeT PrismaSeT G Enclosure 36 mm

Subtotal (1 unit)*

£216.76

(exc. VAT)

£260.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.76

*price indicative

RS Stock No.:
759-331
Mfr. Part No.:
LVS08934
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Closing Element

Product Type

Handle

For Use With

PrismaSeT PrismaSeT G Enclosure

Material

Plastic

Height

36mm

Colour

White

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric handle is a practical accessory is designed for closing mechanisms. This component provides secure closure for PrismaSeT range enclosures, offering reliability and ease of use in various installations.

IP55 rated for exceptional protection against dust and water

Compatible with PrismaSeT and PrismaSeT G enclosures

Features a EURO keylock type for improved security

Lightweight design with a net weight of only 0.4 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy