Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 750 mm x 750 mm x 300mm
- RS Stock No.:
- 759-215
- Mfr. Part No.:
- LVS03288
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£105.93
(exc. VAT)
£127.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £105.93 |
*price indicative
- RS Stock No.:
- 759-215
- Mfr. Part No.:
- LVS03288
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 750mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 300mm | |
| Material | Steel | |
| Height | 750mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Cut-out | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 750mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 300mm | ||
Material Steel | ||
Height 750mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Cut-out | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric front plate is an installation accessory, is designed for compatibility with PrismaSeT and PrismaSeT G ranges, facilitating various mounting applications for Compact devices.
Compatible with both floor-standing and wall-mounted ducts
Supports multiple device configurations for versatile use
Constructed from recyclable materials, adhering to sustainability standards
Features a sleek, matt white finish for aesthetic appeal
Engineered for durability with an IP30 degree of protection
Related links
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 750 mm x 750 mm x 600mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 50 mm x 750 mm x 50mm
- Schneider Electric PrismaSeT G Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure x 300 mm x 300mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 600 mm x 600 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct 500 mm x 500 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct 450 mm x 450 mm x 300mm
