Schneider Electric Linergy Series Busbar Accessory for Use with PrismaSeT G/P enclosures 30 mm x 120 mm x 85mm
- RS Stock No.:
- 758-797
- Mfr. Part No.:
- LVS01202
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£8.53
(exc. VAT)
£10.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.53 |
*price indicative
- RS Stock No.:
- 758-797
- Mfr. Part No.:
- LVS01202
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Cover | |
| Accessory Type | Busbar Accessory | |
| Length | 120mm | |
| For Use With | PrismaSeT G/P enclosures | |
| Width | 85mm | |
| Height | 30mm | |
| Colour | Light Grey | |
| IP Rating | IPXXB | |
| Mounting plate type | Cover | |
| Series | Linergy | |
| Standards/Approvals | Silicone-free | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Cover | ||
Accessory Type Busbar Accessory | ||
Length 120mm | ||
For Use With PrismaSeT G/P enclosures | ||
Width 85mm | ||
Height 30mm | ||
Colour Light Grey | ||
IP Rating IPXXB | ||
Mounting plate type Cover | ||
Series Linergy | ||
Standards/Approvals Silicone-free | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Terminal cover is designed for Linergy FM products. These covers provide essential protection and compatibility for various cubicle and enclosure installations.
Includes a set of four Terminal covers for enhanced durability
Light grey colour (RAL 7035) blends seamlessly with installations
Net weight of 0.06 kg ensures easy handling and installation
Halogen-free and PVC-free materials support environmental compliance
Packaged in multiple units, ensuring availability for large projects
Related links
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 105 mm x 105 mm x 85mm
- Schneider Electric Linergy TB Series Connector for Use with PrismaSeT PrismaSeT P Enclosure 85 mm x 105 mm x 85mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT G/P Enclosure
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 2 m x 150mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 600 mm x 1.625 m x 600mm
- Schneider Electric Linergy Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 300mm
- Schneider Electric Linergy Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
