Schneider Electric Easy9 Series PVC Enclosure Accessory for Use with Easy9 split consumer unit 10 mm x 450 mm x 60mm
- RS Stock No.:
- 758-638
- Mfr. Part No.:
- EZ9CCUCABLEKITMR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£27.58
(exc. VAT)
£33.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.58 |
*price indicative
- RS Stock No.:
- 758-638
- Mfr. Part No.:
- EZ9CCUCABLEKITMR
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Cable Kit | |
| Length | 450mm | |
| For Use With | Easy9 split consumer unit | |
| Width | 60mm | |
| Material | PVC | |
| Height | 10mm | |
| Colour | Blue, Brown | |
| Series | Easy9 | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure Accessory | ||
Product Type Cable Kit | ||
Length 450mm | ||
For Use With Easy9 split consumer unit | ||
Width 60mm | ||
Material PVC | ||
Height 10mm | ||
Colour Blue, Brown | ||
Series Easy9 | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric consumer unit cable kit is designed for multirow configurations, ensuring compatibility with Easy9 empty and split consumer units, facilitating efficient electrical installations.
Includes one NEUTRAL cable measuring 440 mm and one phase cable of 440 mm
Packed in various units for flexible purchasing options
Country of origin is India, ensuring reliable supply chain logistics
Environmental impact is considered, adhering to sustainability goals
Related links
- Schneider Electric Easy9 Series Terminal Block 25mm² 100A Screw
- Schneider Electric EZ9EFL Series Metal Frame for Use with 20 Way Consumer Unit x 595 mm x 330mm
- Schneider Electric Easy9 EZ9 Busbar
- Schneider Electric Easy9 Undervoltage Release
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 450 mm x 450 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 450 mm x 450 mm x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 450 mm x 450 mm x 250mm
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
