nVent-SCHROFF
- RS Stock No.:
- 655-526
- Mfr. Part No.:
- 21100-749
- Brand:
- nVent-SCHROFF
Image representative of range
Subtotal (1 pack of 100 units)*
£21.52
(exc. VAT)
£25.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
- Plus 8 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £21.52 | £0.215 |
*price indicative
- RS Stock No.:
- 655-526
- Mfr. Part No.:
- 21100-749
- Brand:
- nVent-SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent-SCHROFF | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent-SCHROFF | ||
Product Type Enclosure Accessory | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Related links
- nVent-SCHROFF
- nVent SCHROFF 21100 Series Polyamide Sleeve for Use with Front Panels x 15 mm x 6 mm
- nVent SCHROFF 21100 Series Brass Sleeve for Use with Front Panels x 5.9 mm x 2.5 mm
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
- nVent SCHROFF 21100 Series Stainless Steel Sleeve for Use with Front Panel x 6 mm x 8 mm
- nVent SCHROFF 21100 Series Plastic Clip for Use with Extractor Handle x 20 mm x 1 m
- nVent SCHROFF 21100 Series for Use with Eurorack Novastar Varistar CP 100 Per Pack
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
