Schneider Electric Actassi Series Plastic Handle for Use with 19 in Telescopic Tray
- RS Stock No.:
- 655-037
- Mfr. Part No.:
- NSYASR3U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£24.80
(exc. VAT)
£29.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.80 |
*price indicative
- RS Stock No.:
- 655-037
- Mfr. Part No.:
- NSYASR3U
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | 19 in Telescopic Tray | |
| Material | Plastic | |
| Series | Actassi | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With 19 in Telescopic Tray | ||
Material Plastic | ||
Series Actassi | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plastic handle accessory designed for use with 19 inch telescopic trays in Actassi VDA and VDS enclosures. It provides a secure grip for sliding trays and includes fixing elements for easy installation. Finished in dark grey (RAL 7011), it complements the enclosures aesthetics while maintaining durability.
Durable plastic
Includes mounting fixings
Related links
- Schneider Electric Actassi Series Telescopic Rail for Use with Actassi VDS, Actassi VDA x 1.2 m
- Schneider Electric Actassi Series Support x 16mm
- Schneider Electric Actassi Series Screw for Use with Actassi
- Schneider Electric Actassi Series Galvanised Steel Blanking Plate for Use with Enclosure x 400 mm x 75mm
- Schneider Electric Actassi Series Steel Perforated Plate for Use with Actassi Enclosure x 465 mm x 44.45mm
- Schneider Electric Actassi Series Sheet Steel Slide for Use with Enclosure
- Schneider Electric Actassi Series Brush Gasket for Use with Brush Gasket 1 m x 1 m
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
