Knightsbridge BTE Series Polycarbonate Enclosure for Use with BT EVO, 300 x 40mm
- RS Stock No.:
- 641-938
- Mfr. Part No.:
- BTEVBEZCH
- Brand:
- Knightsbridge
Subtotal (1 unit)*
£7.45
(exc. VAT)
£8.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.45 |
*price indicative
- RS Stock No.:
- 641-938
- Mfr. Part No.:
- BTEVBEZCH
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | Enclosure | |
| Length | 300mm | |
| For Use With | BT EVO | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Dimensions | 300 x 40mm | |
| Series | BTE | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type Enclosure | ||
Length 300mm | ||
For Use With BT EVO | ||
Width 40mm | ||
Material Polycarbonate | ||
Dimensions 300 x 40mm | ||
Series BTE | ||
- COO (Country of Origin):
- CN
The Knightsbridge Chrome bezel is a stylish enhancement designed to complement the BT EVO bulkhead range. Crafted for durability and visual appeal, this bezel adds a sleek chrome finish to the fixture, making it ideal for modern commercial and industrial environments. Its compatible with BT EVO models and easily attaches to the bulkhead using the twist-lock mechanism, ensuring a secure and hassle-free installation.
Chrome finish for a premium look
UV stabilised polycarbonate construction
Twist lock design for easy installation
UV stabilised polycarbonate construction
Twist lock design for easy installation
Related links
- Knightsbridge BTE Series Polycarbonate Enclosure for Use with BT EVO, 300 x 40mm
- RS PRO Heatsink 0.29K/W, 300 x 300 x 40mm
- AAVID THERMALLOY Heatsink 0.3K/W, 300 x 300 x 40mm
- Heatsink 250 x 300 x 40mm
- RS PRO Heatsink 0.3K/W, 250 x 300 x 40mm
- Fischer Elektronik Heatsink 0.45K/W, 75 x 300 x 40mm
- Fischer Elektronik Heatsink 0.4K/W, 100 x 300 x 40mm
- Fischer Elektronik Heatsink 0.3K/W, 200 x 300 x 40mm
