Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 400mm

Subtotal (1 unit)*

£134.77

(exc. VAT)

£161.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.77

*price indicative

RS Stock No.:
622-711
Mfr. Part No.:
8MF1084-2UD20-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Top Cover Plate

Product Type

Enclosure Accessory

Length

800mm

For Use With

Sivacon

Width

400mm

Material

Steel

IP Rating

IP20

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Robust roof-mounted top plate, featuring ventilation openings, epitomises the blend of functionality and design. Tailored for indoor use with an IP20 rating, it ensures adequate airflow while maintaining a zinc-plated finish for enhanced durability. The compact dimensions of 800 mm by 400 mm make it ideal for various applications, providing an effective solution for limited spaces. Crafted from quality steel, this product not only boasts strength but also showcases an admirable weight, ensuring reliable stability in all environments.

Designed with ventilation openings to promote optimal airflow

Zinc plated surface for enhanced corrosion resistance

Compact dimensions suitable for a range of indoor applications

Constructed from high quality steel for lasting durability

Lightweight design facilitates easier handling and installation

Features a significant ventilation cross section for effective cooling

IP20 protection class ensures reliability in dry environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy