Siemens 8MF1 Series Steel Plate for Use with Sivacon x 2.2 m x 75mm

Subtotal (1 unit)*

£181.86

(exc. VAT)

£218.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.86

*price indicative

RS Stock No.:
622-419
Mfr. Part No.:
8MF1205-2AT30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Plate

Product Type

Enclosure Accessory

Length

2.2m

For Use With

Sivacon

Width

75mm

Material

Steel

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Separator designed to enhance the functionality of your enclosure by providing efficient vertical division. Crafted with a sleek powder-coated surface in a light grey RAL 7035 finish, this model stands at an impressive height of 2200 mm. Perfectly suited for environments demanding a protection class 1, it ensures safety without compromising on aesthetic appeal. The separator is engineered to meet rigorous standards, ideal for applications that require secure separation while maintaining accessibility. Its robust steel construction guarantees longevity, making it a reliable choice for various industrial settings. With the added assurance of general product approvals and test certificates, this separator is a trusted solution for separating enclosures, enhancing safety and operational clarity.

Designed for vertical division, enhancing operational efficiency

Powder coated finish provides durability and a modern appearance

Light grey colour integrates well in diverse settings

Constructed from high quality steel for enhanced longevity

Complies with safety class standards to ensure secure usage

General product approvals affirm reliability and safety

Suitable for various industrial applications, offering versatility

No ventilation or viewing door, streamlining the design for specific uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy