Siemens 8MF1 Series Steel Base Plate for Use with Corner Cubicle 200 mm x 200 mm x 200mm

Subtotal (1 unit)*

£806.98

(exc. VAT)

£968.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£806.98

*price indicative

RS Stock No.:
622-415
Mfr. Part No.:
8MF1200-2ES
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

200mm

For Use With

Corner Cubicle

Width

200mm

Material

Steel

Height

200mm

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Base for corner cabinets is expertly designed to deliver reliability and efficiency in a compact form factor. Constructed from robust steel, it stands at a height of 200 mm, effectively supporting essential components while ensuring stability in various environments. The elegant light grey finish, aligned with RAL 7035 standards, enhances aesthetic appeal while meeting functional requirements. Specifically engineered for indoor applications, this base is an ideal choice for seamless integration into cubicle systems, ensuring longevity and superior performance. Whether it's for industrial setups or sophisticated control environments, this model embodies the commitment to excellence synonymous with The Siemens Brand, paving the way for streamlined operations and enhanced user experience.

Designed for corner cubicle installations to optimise space usage

Manufactured from high quality steel for enhanced durability

RAL 7035 light grey colour provides a sophisticated and professional look

No external ventilation system ensures a clean and smooth surface

Specifically tailored for use in indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy