Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 900 mm x 600mm
- RS Stock No.:
- 622-364
- Mfr. Part No.:
- 8MF1096-2UD11-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£378.80
(exc. VAT)
£454.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £378.80 |
*price indicative
- RS Stock No.:
- 622-364
- Mfr. Part No.:
- 8MF1096-2UD11-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Top Cover Plate | |
| Product Type | Enclosure Accessory | |
| Length | 900mm | |
| For Use With | SIVACON Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Top Cover Plate | ||
Product Type Enclosure Accessory | ||
Length 900mm | ||
For Use With SIVACON Enclosure | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate is an expertly crafted solution designed for closed roof configurations, optimally suited for both residential and commercial applications. With its robust, zinc-plated steel construction, this product not only meets aesthetic requirements but also delivers impressive durability and resistance to environmental factors. Its compact dimensions of 900 mm in width and 600 mm in depth ensure versatility while maintaining a lightweight profile. Ideal for locations that adhere to IP55 standards, this top plate is built to safeguard internal components from dust and indirect water, lending reliability to your electrical installations.
Engineered for superior strength with a steel construction
Optimised for both compact and expansive installation needs
Guarantees high protection with an IP40 rating
Lightweight design promotes easy handling and installation
Closed design ensures enhanced safety and reliability in operation
Designed specifically for indoor applications, ensuring suitability in diverse environments
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 900 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 900 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 900 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 900 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 900 mm x 400mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 600 mm x 600mm
