Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory, 225 mm H, 800mm W, 800 mm D, 800 mm L For Use With SIVACON S4

Subtotal (1 unit)*

£199.86

(exc. VAT)

£239.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.86

*price indicative

RS Stock No.:
621-686
Mfr. Part No.:
8PQ3000-0BA61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ3000

Width

800mm

Height

225mm

Depth

800mm

Length

800mm

Material

Sheet Steel

For Use With

SIVACON S4

Quantity

1Per Pack

The Siemens Separation Main Busbar system is an integral component for ensuring robust electrical distribution within your infrastructure. Designed specifically for top mounting applications, it offers a space efficient solution for main busbar setups in various cabinet configurations. Engineered to be adaptable, this product is suitable for a wide range of environments and applications, making it an essential choice for selective installations. The unit's assembly kit design ensures straightforward integration, while its durable sheet steel construction guarantees longevity and resilience under demanding conditions. This solution not only meets high standards of functionality and safety but also exemplifies precision engineering tailored for contemporary energy management needs.

Optimised for easy installation and maintenance

Built to withstand challenging operational environments

Features a sleek design that complements modern setups

Conforms to industry standards for safety and reliability

Lightweight construction aids in handling and installation

Compatible with a variety of cabinet styles and sizes

Provides flexible design options for custom configurations

Related links