Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory, 225 mm H, 800mm W, 800 mm D, 800 mm L For Use With SIVACON S4

Subtotal (1 unit)*

£171.75

(exc. VAT)

£206.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£171.75

*price indicative

RS Stock No.:
621-684
Mfr. Part No.:
8PQ3000-0BA57
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ3000

Width

800mm

Height

225mm

Depth

800mm

Length

800mm

Material

Sheet Steel

For Use With

SIVACON S4

Quantity

1Per Pack

The Siemens Separation Main Busbar system is engineered for efficiency and reliability, designed to meet the demands of modern electrical installations. Featuring a versatile mounting position at the top front or rear, this assembly kit is suitable for use in diverse applications. With its robust sheet steel construction, it promises durability while seamlessly fitting into cabinets with specified dimensions. The innovative design allows for flexible inner subdivisions, ensuring adaptability to various configurations. As part of the SIVACON S4 series, this product is a testament to superior engineering, reflecting the latest standards in electrical connectivity and safety.

Designed for professional grade installation in main busbar applications

Adopts a modular approach with an assembly kit format

Ingress protection against environmental factors is ensured by its premium materials

Supports efficient layout flexibility with its adaptable inner subdivisions

Complies with IEC 81346 2 standards for enhanced reliability

Accommodates diverse installation requirements with specified height and width

Guarantees a weight targeted design for ease of handling and setup

Offers comprehensive support and product documentation through specified Siemens resources

Related links