Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory, 250 mm H, 800mm W, 800 mm D, 800 mm L For Use With SIVACON S4

Subtotal (1 unit)*

£195.18

(exc. VAT)

£234.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.18

*price indicative

RS Stock No.:
621-610
Mfr. Part No.:
8PQ3000-0BA81
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ3000

Width

800mm

Height

250mm

Depth

800mm

Length

800mm

Material

Sheet Steel

For Use With

SIVACON S4

Quantity

1Per Pack

The Siemens Separation Main Busbar system represents a remarkable advancement in electrical infrastructure design, combining versatility, safety, and efficiency. Expertly engineered for rear installations, this assembly kit allows for seamless integration into various industrial applications. With a robust build of sheet steel and a compact dimension of 250 mm in height and 800 mm in both width and depth, it promises reliable performance. The emphasis on a horizontal mounting position ensures straightforward installation, catering to the needs of modern electrical systems. This product is not only functional but also compliant with IEC standards, guaranteeing unwavering quality and reliability. Whether you're upgrading existing systems or embarking on new installations, this busbar system offers a dependable solution that adapts to your requirements while exemplifying the best practices in contemporary design.

Designed specifically for rear installations to optimise space utilisation

Constructed from durable sheet steel for enhanced longevity

Lightweight at 9.6 kg facilitating easier handling during installation

Features multiple inner subdivision shapes for tailored organisational needs

Offers simple assembly with a kit design reducing setup time and effort

Compliant with IEC standards which ensuring trusted performance and safety

Related links