Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory, 225 mm H, 600mm W, 800 mm D, 800 mm L For Use With SIVACON S4
- RS Stock No.:
- 621-608
- Mfr. Part No.:
- 8PQ3000-0BA56
- Brand:
- Siemens
Subtotal (1 unit)*
£139.74
(exc. VAT)
£167.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.74 |
*price indicative
- RS Stock No.:
- 621-608
- Mfr. Part No.:
- 8PQ3000-0BA56
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ3000 | |
| Width | 600mm | |
| Height | 225mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ3000 | ||
Width 600mm | ||
Height 225mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
The Siemens Separation Main Busbar system designed for flexibility and efficiency in electrical installations. With an advanced mechanism, it allows for convenient mounting in both top front and rear configurations, making it suitable for varied cabinet installations. This assembly kit enhances operational capacity by providing a robust and reliable system for managing electrical power distribution. Its versatile design caters specifically to the needs of professionals in industrial and commercial environments, ensuring adherence to high standards. Constructed with durable sheet steel, the system boasts a compact footprint, making it ideal for space constrained installations while still delivering remarkable performance and functionality. The thoughtful design incorporates numerous inner subdivisions, allowing for tailored configurations that meet specific requirements.
Designed for main busbar applications with flexible mounting options
Constructed from robust sheet steel for long lasting durability
Features a compact design ideal for confined spaces
Provides multiple inner subdivision shapes for adaptable configurations
Weighs only 5.4 kg which ensuring easy handling and installation
Assembly kit design simplifies setup and enhances efficiency
Complies with IEC 81346 2 standards for reliable connectivity
Related links
- Siemens For Use With SIVACON S4
- Siemens Sivacon Series Metal Bracket 19 mm W, 62.5 mm D For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 1.15 m W 1.15 m L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 350 mm W 350 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 750 mm W 750 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 600 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
