Siemens 8PQ1204 Series Sealing Kit for Use with SIVACON S4, 10 x 4mm
- RS Stock No.:
- 621-510
- Mfr. Part No.:
- 8PQ1204-4BA04
- Brand:
- Siemens
Subtotal (1 unit)*
£23.01
(exc. VAT)
£27.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.01 |
*price indicative
- RS Stock No.:
- 621-510
- Mfr. Part No.:
- 8PQ1204-4BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Sealing Kit | |
| Length | 5.5m | |
| For Use With | SIVACON S4 | |
| Width | 10mm | |
| Dimensions | 10 x 4mm | |
| Series | 8PQ1204 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Sealing Kit | ||
Length 5.5m | ||
For Use With SIVACON S4 | ||
Width 10mm | ||
Dimensions 10 x 4mm | ||
Series 8PQ1204 | ||
- COO (Country of Origin):
- DE
The Siemens Frame sealing set is designed to provide robust protection and sealing for your electrical installations. The sealing strip features an IP55 rating, ensuring that your equipment is safeguarded against dust and water ingress. Designed with versatility in mind, this product is suitable for various applications, making it an essential component in maintaining the integrity of your systems. Weighing only 0.04 kg, it adds minimal mass while still offering high performance. The sealing strip measures 10 x 4 mm and comes in a convenient length of 5.5 m, providing ample material for multiple installations. The combination of quality and reliability makes it an ideal choice for professionals looking to enhance the functionality and durability of their setups. With the frame sealing set, you can expect enduring performance in demanding conditions, ensuring that your projects are completed seamlessly.
IP55 protection class ensures effective sealing against dust and water
Lightweight design allows for easy handling and application
Generous length of 5.5 m provides sufficient material for extensive projects
Versatile application suitable for a range of electrical installations
Enhances system integrity by providing reliable sealing solutions
Specifically engineered for high performance in various environments
Lightweight design allows for easy handling and application
Generous length of 5.5 m provides sufficient material for extensive projects
Versatile application suitable for a range of electrical installations
Enhances system integrity by providing reliable sealing solutions
Specifically engineered for high performance in various environments
Related links
- Siemens 8PQ1204 Series Support Frame 400mm W, 400mm D For Use With Sivacon S4
- Siemens 8PQ1204 Series Support Frame 400mm W, 800mm D For Use With Sivacon S4
- Siemens 8PQ1204 Series Support Frame 400mm W, 600mm D For Use With Sivacon S4
- Siemens 8PQ2300 Series Sheet Steel Floor Frame 1m W, 400mm L for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel Roof Plate 350mm W, 400mm L for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel Floor Frame 200mm W, 400mm L for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel Roof Plate 400mm W, 400mm L for Use with SIVACON S4
