Siemens 8PQ2080 Series Steel Enclosure Support for Use with Inner Door 800 mm x 800 mm x 800mm

Subtotal (1 unit)*

£37.30

(exc. VAT)

£44.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.30

*price indicative

RS Stock No.:
621-494
Mfr. Part No.:
8PQ2080-0BA07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Enclosure Support

Length

800mm

For Use With

Inner Door

Width

800mm

Material

Steel

Height

800mm

Series

8PQ2080

Standards/Approvals

VDE, UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Inner Door strut is specifically designed to enhance the functionality of your control cabinet with its robust and reliable construction. Crafted from high quality sheet steel, it combines durability with a sleek aesthetic to suit a variety of environments. With a height of 800 mm, it ensures optimal positioning while enhancing the overall structural integrity of the installation. Ideal for industrial applications, this product seamlessly integrates into your Siemens environments, ensuring compliance and efficiency in operations. It exemplifies quality engineering and the reliability that Siemens products are renowned for, making it an excellent choice for both new installations and upgrades.

Constructed from high quality materials for longevity

Lightweight design facilitates easy installation

Approval compliant for enhanced peace of mind

Versatile in appearance suitable for various industrial applications

Provides exceptional performance in controlling cabinet doors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy