Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory, 250 mm H, 600mm W, 800 mm D, 800 mm L For Use With SIVACON S4
- RS Stock No.:
- 621-299
- Mfr. Part No.:
- 8PQ3000-0BA80
- Brand:
- Siemens
Subtotal (1 unit)*
£168.63
(exc. VAT)
£202.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.63 |
*price indicative
- RS Stock No.:
- 621-299
- Mfr. Part No.:
- 8PQ3000-0BA80
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ3000 | |
| Width | 600mm | |
| Height | 250mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ3000 | ||
Width 600mm | ||
Height 250mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
The Siemens Separation Main Busbar system offers an advanced solution for efficient energy distribution in industrial applications. Designed specifically for rear assembly, this model ensures optimal utilisation of space while maintaining high performance standards. Manufactured with precision, the robust construction features sheet steel material that guarantees durability and reliability, even in demanding environments. With a well considered design, this product adheres to industry standards, ensuring safety and compliance for users. Its versatility in configuration caters to various installation requirements, providing seamless integration into existing systems. Ideal for professionals seeking a dependable and effective busbar solution, this product underscores siemens commitment to innovation and quality.
Designed for horizontal mounting to optimise installation flexibility
Robust construction enhances longevity and performance in challenging environments
Facilitates efficient space utilisation making it ideal for compact installations
Meets essential industry standards which ensuring compliance and safety during operation
Versatile configuration options provide adaptability for diverse applications
Environmentally conscious design reflects siemens commitment to sustainability
Related links
- Siemens For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400 mm W 225 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 350 mm W 350 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 550 mm W 550 mm L For Use With SIVACON S4
- Siemens Sivacon Series Metal Bracket 19 mm W, 62.5 mm D For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 1.15 m W 1.15 m L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 750 mm W 750 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 600 mm D For Use With SIVACON S4
