Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory, 225 mm H, 400mm W, 800 mm D, 800 mm L For Use With SIVACON S4
- RS Stock No.:
- 621-296
- Mfr. Part No.:
- 8PQ3000-0BA58
- Brand:
- Siemens
Subtotal (1 unit)*
£141.05
(exc. VAT)
£169.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.05 |
*price indicative
- RS Stock No.:
- 621-296
- Mfr. Part No.:
- 8PQ3000-0BA58
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ3000 | |
| Width | 400mm | |
| Height | 225mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ3000 | ||
Width 400mm | ||
Height 225mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
The Siemens Separation Main Busbar system is engineered for versatility and reliability, tailored for installation in various cabinet setups. With a robust design incorporating a sheet steel construction, this assembly kit is optimal for achieving efficient electrical distribution. It caters to top mounted configurations and boasts adaptability with an installation width and depth that fit seamlessly into designated spaces. The product not only guarantees sturdiness with its compact design but also prioritises sustainability with its environmental considerations. Innovatively crafted for main busbar applications, it serves as a vital component in energy management solutions, ensuring peak operational efficiency while adhering to international standards.
Designed specifically for top mounting enhancing flexibility in installation
Robust sheet steel material offers durability and long lasting performance
Compact dimensions make it suitable for various cabinet sizes
Integrates easily into existing systems without the need for extensive modifications
Environmentally considerate design aligns with regulations for sustainable practices
Certified by IEC 81346 2 which ensuring compliance with notable safety standards
Related links
- Siemens For Use With SIVACON S4
- Siemens Sivacon Series Metal Bracket 19 mm W, 62.5 mm D For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 1.15 m W 1.15 m L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 350 mm W 350 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 750 mm W 750 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 600 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
