Siemens DELTA Series Thermoplastic Cable Entry System for Use with Surface Mounted Housings 20.2 mm x 46.2 mm x 81mm
- RS Stock No.:
- 617-081
- Mfr. Part No.:
- 5TG2864
- Brand:
- Siemens
Subtotal (1 set)*
£5.55
(exc. VAT)
£6.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £5.55 |
*price indicative
- RS Stock No.:
- 617-081
- Mfr. Part No.:
- 5TG2864
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Entry System | |
| Length | 46.2mm | |
| For Use With | Surface Mounted Housings | |
| Width | 81mm | |
| Material | Thermoplastic | |
| Height | 20.2mm | |
| IP Rating | IP20 | |
| Series | DELTA | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Entry System | ||
Length 46.2mm | ||
For Use With Surface Mounted Housings | ||
Width 81mm | ||
Material Thermoplastic | ||
Height 20.2mm | ||
IP Rating IP20 | ||
Series DELTA | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Siemens Slide nipple channel entry accessory from the DELTA line, engineered for 1- to 3-gang surface-mounted enclosures. It provides a clean and secure cable entry solution in a cream white finish, ideal for maintaining a polished look in residential or commercial installations. Its a practical choice for streamlined electrical setups.
IP20 protection
Horizontal and Vertical installation position
Halogen free
CE and EAC approved
Related links
- Siemens DELTA Series Thermoplastic Cable Entry System for Use with Surface Mounted Housings 20.2 mm x 62.5 mm x 81mm
- Eaton Eaton xComfort Micro/Mini Series for Use with Mini distribution board 20.2 mm x 46.2 mm x 81mm
- HellermannTyton Black Edge Cable Clamp 7.9 mm x 28.6mm x 46.2 mm
- Siemens DELTA Series Thermoplastic Cable Entry System for Use with Surface Mounted Housings
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 500 Enclosures 36 mm x 136 mm x 81mm
- HellermannTyton Black Screw Cable Clamp 28.6mm x 46.2 mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 125 mm x 81mm
- Schneider Electric Unica System+ Series ABS End Cap for Use with Modular Unit 196 mm x 196 mm x 81mm
