Schneider Electric PanelSeT Series Galvanised Steel Fixing Support for Use with Thalassa PLM 300 mm x 45 mm x 595mm
- RS Stock No.:
- 589-854
- Mfr. Part No.:
- NSYSFP600
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£104.49
(exc. VAT)
£125.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.49 |
*price indicative
- RS Stock No.:
- 589-854
- Mfr. Part No.:
- NSYSFP600
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fixing Kit | |
| Accessory Type | Fixing Support | |
| Length | 45mm | |
| For Use With | Thalassa PLM | |
| Width | 595mm | |
| Material | Galvanised Steel | |
| Height | 300mm | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fixing Kit | ||
Accessory Type Fixing Support | ||
Length 45mm | ||
For Use With Thalassa PLM | ||
Width 595mm | ||
Material Galvanised Steel | ||
Height 300mm | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Post fixing device is made from galvanized steel, ensuring durability and corrosion resistance. It supports a maximum post diameter of 215mm and can handle a load of up to 100kg, making it ideal for secure mounting applications.
Galvanised steel material
Multi purpose application
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Fixing Insert for Use with Thalassa PLM 45 mm x 295mm
- Schneider Electric PanelSeT Series Galvanised Steel Post Fastening for Use with Thalassa PLM 45 mm x 495mm
- Schneider Electric PanelSeT Series Galvanised Steel Post Fastening for Use with Thalassa PLM 45 mm x 32.5 mm x 395mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS Thalassa PLA 3.000 mm x
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLM Thalassa PLS 4 mm x 4 mm x
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with Spacial S3D 45 mm x 795mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure for Use with Thalassa PLM 530 mm x 200 mm x
