Rose Steel Mounting Plate for Use with Mini-Polyglas Enclosure, 345 x 563 x 2.5mm
- RS Stock No.:
- 584-378
- Mfr. Part No.:
- 10011204
- Brand:
- Rose
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 584-378
- Mfr. Part No.:
- 10011204
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Type | Mounting Plate | |
| Length | 345mm | |
| For Use With | Mini-Polyglas Enclosure | |
| Width | 563mm | |
| Material | Steel | |
| Dimensions | 345 x 563 x 2.5mm | |
| Height | 3mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Rose | ||
Type Mounting Plate | ||
Length 345mm | ||
For Use With Mini-Polyglas Enclosure | ||
Width 563mm | ||
Material Steel | ||
Dimensions 345 x 563 x 2.5mm | ||
Height 3mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Rose Enclosure Accessories
Mounting Plate for Mini-Polyglas Enclosures.
Rose Mounting Plate is for use with the range of IP66 Mini-Polyglas enclosures which have a hidden external hinge. The enclosures are made from glass fibre reinforced thermoset polyester and are fully insulated, self-extinguishing and halogen free. Mini-Polyglas enclosures are used when components require maximum protection from fluids and outer conditions so excellent for use with both indoor and outdoor environments.
Features and Benefits.
Mounting Plate.
For use with the Mini-Polyglas Enclosures.
1 Piece.
For use with the Mini-Polyglas Enclosures.
1 Piece.
Additional Accessories You May require.
Stock number 2549232, part number 10.04 70 04, socket wrench, square drive.
Enclosures featured come with 22mm holes unless otherwise stated.
