RS PRO Steel Mounting Plate for Use with Polyester Enclosure, 160 x 260 x 1.5mm
- RS Stock No.:
- 500-229
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 500-229
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Mounting Plate | |
| Length | 160mm | |
| For Use With | Polyester Enclosure | |
| Width | 260mm | |
| Material | Steel | |
| Dimensions | 160 x 260 x 1.5mm | |
| Height | 2mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Mounting Plate | ||
Length 160mm | ||
For Use With Polyester Enclosure | ||
Width 260mm | ||
Material Steel | ||
Dimensions 160 x 260 x 1.5mm | ||
Height 2mm | ||
Priced to Clear Yes | ||
