Phoenix Contact FLK Series Polyvinyl Chloride Adapter for Use with Enclosure x 1 m
- RS Stock No.:
- 497-992
- Mfr. Part No.:
- 2314370
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£184.51
(exc. VAT)
£221.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.51 |
*price indicative
- RS Stock No.:
- 497-992
- Mfr. Part No.:
- 2314370
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Length | 1m | |
| For Use With | Enclosure | |
| Material | Polyvinyl Chloride | |
| IP Rating | IP20 | |
| Series | FLK | |
| Standards/Approvals | UL VW-1, UL Listed, UKCA, IEC 60603-13, IEC 60332-3-22, IEC 60332-1-2, EAC, cULus Listed, cUL Listed, CSA FT-1, VDE 0842 Part 332-1-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Length 1m | ||
For Use With Enclosure | ||
Material Polyvinyl Chloride | ||
IP Rating IP20 | ||
Series FLK | ||
Standards/Approvals UL VW-1, UL Listed, UKCA, IEC 60603-13, IEC 60332-3-22, IEC 60332-1-2, EAC, cULus Listed, cUL Listed, CSA FT-1, VDE 0842 Part 332-1-2 | ||
Hazardous Area Certification No | ||
The Phoenix Contact cast front adapter comes with an attached round cable and a 40-position socket strip injection-molded on both sides for connecting Yokogawa controllers. The cable length is 10.0 meters.
Molded connectors
Can be screwed on
Lateral cable outlet of the I/O module
KS/AKB compatible connectors on the module side
Related links
- Phoenix Contact FLK Series Polyvinyl Chloride Adapter for Use with Enclosure x 1 m
- Phoenix Contact FLK Series Flat/Ribbon Cable 2.54 mm Pitch 4 m Length
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK Series PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- Phoenix Contact FLK Series PLC Cable for Use with Controller
- Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- Phoenix Contact FLK Series PLC Cable for Use with Allen-Bradley Controllogix
- Phoenix Contact FLK Series Cable Kit for Use with Allen-Bradley Controllogix
