Schneider Electric TeSys GS Series Mounting Kit for Use with GS 1.0 cm x 2100000.00 mm x 2cm

Subtotal (1 unit)*

£70.40

(exc. VAT)

£84.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.40

*price indicative

RS Stock No.:
446-867
Mfr. Part No.:
GS2ADL2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Mounting Kit

Length

2100000.00mm

For Use With

GS

Width

2cm

Height

1.0cm

Series

TeSys GS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Flat mounting kit is a protection accessory designed for 50 to 400 A applications. It falls under the accessory or separate part category. Ideal for secure and flat installation of protective devices. Suitable for various industrial setups.

Shaft cross section is 10 x 10 mm

Net weight is 0.3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy