Schneider Electric NYS Series Mounting Kit for Use with ClimaSys 23.000 cm x 4000000.00 mm x 30.500cm
- RS Stock No.:
- 444-253
- Mfr. Part No.:
- NSYCUSP0122
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£204.38
(exc. VAT)
£245.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.38 |
*price indicative
- RS Stock No.:
- 444-253
- Mfr. Part No.:
- NSYCUSP0122
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Length | 4000000.00mm | |
| For Use With | ClimaSys | |
| Width | 30.500cm | |
| Height | 23.000cm | |
| Series | NYS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Length 4000000.00mm | ||
For Use With ClimaSys | ||
Width 30.500cm | ||
Height 23.000cm | ||
Series NYS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting kit designed for top-mounting cooling units with capacities from 800 to 2000 W. It ensures secure and easy installation of cooling systems on electrical enclosures.
CE certifications
Related links
- Schneider Electric NYS Series Mounting Kit for Use with ClimaSys
- Stanley Fabric Backpack Shoulder Strap 35 cm x 47.5 cm x 30.5 cm
- Fellowes 36L Transparent Polypropylene Storage Box, 31.5 cm x 47.5 cm x 38 cm
- Stanley Fabric Duffle Bag Shoulder Strap 170 cm x 30.5 cm x 70 cm
- Stanley Transparent Polypropylene Storage Box, 21 cm x 3.5 cm x 25 cm
- Stanley Fabric Open Mouth 41 cm x 26.5 cm x 42 cm
- Fellowes 10L Transparent Plastic Storage Box, 15.5 cm x 39.5 cm x 25.5 cm
- Fellowes Transparent Polypropylene Storage Box, 32 cm x 66 cm x 45 cm
